EC5850-000 | Raychem

PVC cable maker, imprint "J", (L) 4.5 mm, max. bundle Ø 6.3 mm, white, EC5850-000

Order No.: 38P1607
EAN: 4099891224479
MPN:
EC5850-000
11561919
EC5850-000 Raychem Cable Markers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PVF cable maker, imprint "J", (L x W x H) 4.75 x 4.5 x 6.3 mm, max. bundle Ø 6.3 mm, white, EC1056-000
*incl. VAT plus shipping costs

Z-type marker, EC5850-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint J
Version Kabelmarkierer
Colour weiß
Length 4.5 mm
Material PVC
max. Bundle diameter 6.3 mm
Markable No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement