EC5881-000 | Raychem

PVC cable maker, imprint "6", (W) 4.5 mm, max. bundle Ø 6.3 mm, yellow, EC5881-000

Order No.: 72P2740
EAN: 4099891602703
MPN:
EC5881-000
Series: Z-Type Marker
Raychem
EC5881-000 Raychem Cable Markers Image 1
EC5881-000 Raychem Cable Markers Image 2
EC5881-000 Raychem Cable Markers Image 3
EC5881-000 Raychem Cable Markers Image 4
EC5881-000 Raychem Cable Markers Image 5
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0262 €

Marker, EC5881-000, Raychem

The EC5881-000 is a push-on marker used to identify wires and small cables permanently. This marker is manufactured using PVC and designed with an expanding profile, enabling the marker to accommodate a wide range of wire/cable sizes.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in Mass transit, Aviation and Military

Applications

  • Pre-termination cable identification
  • Identification of small wires and cables
  • Electrical and Electronic Equipment, Industrial
Technical specifications
Imprint 6
Version cable maker
Width 4.5 mm
Colour yellow
Material PVC
max. Bundle diameter 6.3 mm
Markable No
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes