EC6140-000 | Raychem
PVC cable maker, imprint "E", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC6140-000
Order No.: 38P1698
EAN: 4099891225384
MPN:
EC6140-000
11581914
As an alternative, we recommend the following item:

PVC cable maker, imprint "symbol: GND", (L) 6 mm, max. bundle Ø 8.9 mm, white, EC1420-000
Order No.: 37P9532
Manufacturer: Raychem
per pc. 0.0333 € *
*incl. VAT plus shipping costs
Z-type marker, EC6140-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
Imprint | E | |
Version | Kabelmarkierer | |
Colour | weiß | |
Length | 6 mm | |
Material | PVC | |
max. Bundle diameter | 8.9 mm | |
Markable | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |