EC6315-000 | Raychem

PVC cable maker, imprint "/", (L) 6 mm, max. bundle Ø 12.7 mm, white, EC6315-000

Order No.: 38P1757
EAN: 4099891225971
MPN:
EC6315-000
11591938
EC6315-000 Raychem Cable Markers Image 1
EC6315-000 Raychem Cable Markers Image 2
EC6315-000 Raychem Cable Markers Image 3
EC6315-000 Raychem Cable Markers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PVC cable maker, imprint "/", (L) 6 mm, max. bundle Ø 12.7 mm, white, EC1622-000
PVC cable maker, imprint "/", (L) 6 mm, max. bundle Ø 12.7 mm, white, EC1622-000
Order No.: 37P9682
Manufacturer: Raychem
per pc. 0.1000 € *
*incl. VAT plus shipping costs

Z-type marker, EC6315-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Imprint /
Version Kabelmarkierer
Colour weiß
Length 6 mm
Material PVC
max. Bundle diameter 12.7 mm
Markable No
Logistics
Country of origin SI
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement