EC6523-000 | Raychem

PVC cable maker, imprint "4", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6523-000

Order No.: 38P1910
EAN: 4099891226541
MPN:
EC6523-000
13611904
Raychem
EC6523-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.0298 €

K-type marker, EC6523-000, RAYCHEM

K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow the marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. The K-type marker is ideal for post termination applications or where retrofitting is required.

The K-type marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.

Features

  • Self-extinguishing
  • Resistant to key industrial fluids, including those used in mass transit, aviation and military

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
  • Electric and electronic equipment
Technical specifications
Imprint 4
Version cable maker
Width 6 mm
Colour yellow
Material PVC
max. Bundle diameter 7 mm
Markable No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes