EC6543-000 | Raychem
PVC cable maker, imprint "O", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6543-000
Order No.: 38P1929
EAN: 4099891226732
MPN:
EC6543-000
13611924
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
K-type marker, EC6543-000, RAYCHEM
K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow the marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. The K-type marker is ideal for post termination applications or where retrofitting is required.
The K-type marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.
Features
- Self-extinguishing
- Resistant to key industrial fluids, including those used in mass transit, aviation and military
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
- Electric and electronic equipment
Technical specifications
Imprint | O | |
Version | Kabelmarkierer | |
Width | 6 mm | |
Colour | gelb | |
Material | PVC | |
max. Bundle diameter | 7 mm | |
Markable | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |