EC7552-000 | Raychem

PE cable maker, imprint "0", (L x H) 45 x 10.4 mm, white, EC7552-000

Order No.: 38P8989
EAN: 4099891232788
MPN:
EC7552-000
HL104WE1TS025B
EC7552-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
2,213.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1067 €

HL cable marker, EC7552-000, RAYCHEM

HL cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker is a white variant and can be applied post cable termination using cable ties.

Features

  • Highly flame resistant - excellent resistance to burning
  • Resistant to key industrial and military grade fluids
  • Available in several height/width combinations, and non-standard color options

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Imprint 0
Version Kabelmarkierer
Colour weiß
Height 10.4 mm
Length 45 mm
Material PE
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes