EC7553-000 | Raychem
PE cable maker, imprint "0", (L x H) 52 x 10.4 mm, white, EC7553-000
Order No.: 38P8990
EAN: 4099891232795
MPN:
EC7553-000
HL104WE1TS033B
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
HL cable marker, EC7553-000, RAYCHEM
HL cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker is a white variant and can be applied post cable termination using cable ties.
Features
- Highly flame resistant - excellent resistance to burning
- Resistant to key industrial and military grade fluids
- Available in several height/width combinations, and non-standard color options
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Aufdruck | 0 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Höhe | 10.4 mm | |
Länge | 52 mm | |
Material | PE | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |