EC7629-000 | Raychem
PE cable maker, imprint "0", (L x H) 45 x 10.4 mm, white, EC7629-000
HL cable marker, EC7629-000, RAYCHEM
HLX cable markers is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. Presented as organised markers assembled onto a reel. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked polymer. Formulated to give Low Fire Hazard properties, which allow this product to be used in locations where fire may pose a risk to human life, and property. Typical installations include underground railways and mass transit. This cable marker is a white variant, printed using thermal transfer technology.
Features
- Zero halogen
- Low toxic fumes
- Low smoke
- Self-extinguishing
- Resistant to key industrial and rail fluids
- Excellent resistance to burning - typical LOI 39%
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
Imprint | 0 | |
Version | Kabelmarkierer | |
Colour | weiß | |
Height | 10.4 mm | |
Length | 45 mm | |
Material | PE | |
Markable | No |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |