EC7633-000 | Raychem

PE cable maker, imprint "0", (L x H) 90 x 10.4 mm, white, EC7633-000

Order No.: 38P8998
EAN: 4099891232849
MPN:
EC7633-000
HLX104WE1TS070B
Raychem
EC7633-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1186 €

HL cable marker, EC7633-000, RAYCHEM

HLX cable markers is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. Presented as organised markers assembled onto a reel. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked polymer. Formulated to give Low Fire Hazard properties, which allow this product to be used in locations where fire may pose a risk to human life, and property. Typical installations include underground railways and mass transit. This cable marker is a white variant, printed using thermal transfer technology.

Features

  • Zero halogen
  • Low toxic fumes
  • Low smoke
  • Self-extinguishing
  • Resistant to key industrial and rail fluids
  • Excellent resistance to burning - typical LOI 39%

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Aufdruck 0
Ausführung Kabelmarkierer
Farbe weiß
Höhe 10.4 mm
Länge 90 mm
Material PE
Beschriftbar No
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes