EC7660-000 | Raychem
PE cable maker, imprint "0", (L x H) 90 x 25.3 mm, white, EC7660-000
HLX cable marker, EC7660-000, RAYCHEM
HLX cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. Presented as a organised marker assembled onto a reel. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked polymer. Formulated to give Low Fire Hazard properties, which allow this product to be used in locations where fire may pose a risk to human life, and property. Typical installations include underground railways and mass transit. This cable marker is a white variant, printed using thermal transfer technology.
Features
- Zero halogen
- Low toxic fumes
- Low smoke
- Self-extinguishing
- Resistant to key industrial and rail fluids
- Excellent resistance to burning - typical LOI 39%
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
Aufdruck | 0 | |
Ausführung | Kabelmarkierer | |
Farbe | weiß | |
Höhe | 25.3 mm | |
Länge | 90 mm | |
Material | PE | |
Beschriftbar | No |
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |