F82125-000 | Raychem

PE cable maker, imprint "0", (L x H) 51.4 x 10.4 mm, yellow, F82125-000

Order No.: 39P8878
EAN: 4099891232955
MPN:
F82125-000
CM-SCE-TP-1/4-4H-4
F82125-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
288.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.1543 €

CM-SCE-TP cable marker, F82125-000, RAYCHEM

CM-SCE-TP cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked flame retarded polymer. Typical installations include mass transit, military and aerospace. The cable marker comes in a yellow color variant and is printed using thermal transfer technology.

Features

  • Highly flame resistant - excellent resistance to burning
  • Resistant to key industrial and military grade fluids

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Imprint 0
Version Kabelmarkierer
Colour gelb
Height 10.4 mm
Length 51.4 mm
Material PE
Markable No
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes