132195-000 | Raychem

BNC plug 50 Ω, RG-165, RG-213, RG-214, RG-215, RG-225, solder connection, straight, 132195-000

Order No.: 34P2297
EAN: 4099889826968
MPN:
132195-000
RBD-50-L-00
Series: BNC
132195-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
47.5048 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
9,738.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
205 pcs.
47.5048 €

RF Connector, 132195-000, Raychem

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 165,RG 213,RG 214,RG 215,RG 225, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Dielectric Outside Diameter (Max): 7.3 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-165, RG-213, RG-214, RG-215, RG-225
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei