593035-000 | Raychem

TNC plug 50 Ω, RG-141, RG-142, RG-303, RG-400, RG-58, solder connection, angled, 593035-000

Order No.: 34P2318
EAN: 4099889827019
MPN:
593035-000
RTD-50-M-01
Series: TNC
593035-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
117.8100 € *
Available: 0 pcs.
Available in 5 Days: 309 pcs.
Leadtime: 20 Weeks **
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
2 pcs.
117.8100 €
5 pcs.
115.7870 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 593035-000, Raychem

RF Interface: TNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 141,RG 142,RG 303,RG 400,RG 58, Connector & Contact Terminates To: Wire & Cable, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Brass/Beryllium Copper, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, Dielectric Outside Diameter (Max): 3 mm, RF Connector Mated Outer Diameter (Approximate): 16.26 mm, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-141, RG-142, RG-303, RG-400, RG-58
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei