842531-000 | Raychem
TNC socket 50 Ω, RG-174, RG-178, RG-188, RG-196, RG-316, solder connection, straight, 842531-000
Unit Price (€ / pc.)
68.2346 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 18 Weeks **
Total Price:
68.23 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2346 €
5 pcs.
64.1410 €
10 pcs.
59.6547 €
25 pcs.
54.8828 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC socket, 842531-000, Raychem
TNC RF Interface, Jack, 50 Ω, RG 178/RG 316/RG 188, Wire & Cable, Solder, Straight, Brass/Beryllium copper, Nickel, Gold, PTFE.
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-174, RG-178, RG-188, RG-196, RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |