900469-000 | Raychem

BNC plug 50 Ω, RG-141, RG-142, RG-303, RG-400, RG-58, solder connection, straight, 900469-000

Order No.: 34P2299
EAN: 4099889826975
MPN:
900469-000
RBD-50-M-00
Series: BNC
900469-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
75.0057 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
75.01 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0057 €
5 pcs.
71.2572 €
10 pcs.
66.9851 €
25 pcs.
62.2965 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 900469-000, Raychem

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 141,RG 142,RG 303,RG 400,RG 58, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Dielectric Outside Diameter (Max): 3 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Packaging Method: Package, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-141, RG-142, RG-303, RG-400, RG-58
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei