905497-000 | Raychem

TNC plug 50 Ω, RG-174, RG-178, RG-188, RG-196, RG-316, solder connection, straight, 905497-000

Order No.: 34P2321
EAN: 4099889827026
MPN:
905497-000
RTD-50-S-00
Series: TNC
905497-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
71.3167 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 21 Weeks **
Total Price:
213.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
71.3167 €

RF Connector, 905497-000, Raychem

RF Interface: TNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 174,RG 178,RG 188,RG 196,RG 316, Connector & Contact Terminates To: Wire & Cable, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass/Beryllium Copper, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, Shield Outside Diameter (Min): .9 – 3 mm, RF Connector Mated Outer Diameter (Approximate): 16.26 mm, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-174, RG-178, RG-188, RG-196, RG-316
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei