918455-000 | Raychem

BNC plug 75 Ω, RG-179, RG-187, solder connection, straight, 918455-000

Order No.: 34P2309
EAN: 4099889826999
MPN:
918455-000
RBD-75-S-00
Series: BNC
918455-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
135.0293 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 21 Weeks **
Total Price:
270.06 € *
Price list
Quantity
Price per unit*
2 pcs.
135.0293 €
4 pcs.
116.5248 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 918455-000, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 179,RG 187, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 75 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Dielectric Outside Diameter (Max): 1.55 mm, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Grade: Military, Dielectric Material: PTFE

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179, RG-187
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei