996227-000 | Raychem

BNC plug 75 Ω, RG-179, solder connection, straight, 996227-000

Order No.: 34P2306
EAN: 4099889826982
MPN:
996227-000
RBD-75-M-00
Series: BNC
996227-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
64.5099 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 20 Weeks **
Total Price:
64.51 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5099 €
5 pcs.
60.6305 €
10 pcs.
56.3941 €
25 pcs.
51.8840 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 996227-000, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 179, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 75 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Dielectric Outside Diameter (Max): 3 mm, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Packaging Method: Box, Grade: Military, Dielectric Material: PTFE

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei