760835-000 | Raychem

Contact insert, 760835-000

Order No.: 72P1362
EAN: 4099891619534
MPN:
760835-000
760835-000 Raychem Contact Inserts
Image may differ
Unit Price (€ / pc.)
854.0630 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 44 Weeks **
Total Price:
854.06 € *
Price list
Quantity
Price per unit*
1 pcs.
854.0630 €
2 pcs.
839.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 760835-000, Raychem

Rectangular contact insert, Contact insert, Socket, Wire-to-Wire, 40 Position, Sealable, 26 AWG / 24 AWG Wire size, 0.25 - 0.14 mm² Wire size, 1.5 A.

Technical specifications
Version Buchseneinsatz
Contact connection Lötanschluss
Pin number 40-polig
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes