119468-000 | Raychem
Receptacle, 0.03-0.05 mm², AWG 32-30, solder connection, gold-plated, 119468-000
Order No.: 34P3888
EAN: 4099889633658
MPN:
119468-000
D-602-0141
Unit Price (€ / pc.)
39.2224 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 28 Weeks **
Total Price:
39.22 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2224 €
10 pcs.
36.0808 €
25 pcs.
32.8440 €
50 pcs.
29.8809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 119468-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Socket, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 30 - 32 AWG, Wire Size: 0.05 - 0.03 mm², Operating Temperature (Max): 125 °C, Military Standard: MIL-C-38999 I, III, IV.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 32-30 | |
Contact connection | Lötanschluss | |
Contact material | Kupferberyllium | |
contact surface | vergoldet | |
Cable cross-section | 0,03-0,05 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |