152339-000 | Raychem

Receptacle, solder connection, tin-plated, 152339-000

Order No.: 34P3886
EAN: 4099889633634
MPN:
152339-000
D-602-0123
152339-000 Raychem Crimp Contacts Image 1
152339-000 Raychem Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
170.9792 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
8,548.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
170.9792 €

Shielded contact, 152339-000, Raychem

Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Socket, Shielded Contact Size: 8, Termination Method: Solder, Operating Temperature (Max): 125 °C, Military Standard: MIL-DTL-38999 I, III, IV.

Technical specifications
Version Buchsenkontakt
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface verzinnt
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei