165805-000 | Raychem
Pin contact, 0.08-0.14 mm², AWG 28-26, solder connection, gold-plated, 165805-000
Order No.: 34P3891
EAN: 4099889633689
MPN:
165805-000
D-602-0144
Unit Price (€ / pc.)
55.2517 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
55.25 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2517 €
5 pcs.
51.3842 €
10 pcs.
47.2668 €
25 pcs.
43.4945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 165805-000, TE Connectivity
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 12, Termination Method: Solder, Wire Size: 26-28 AWG, Wire Size: 0.14 - 0.08 mm², Operating Temperature (Max): 125 °C, Military Standard: MIL-DTL-38999 I, III, IV.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 28-26 | |
Contact connection | Lötanschluss | |
Contact material | Kupferberyllium | |
contact surface | vergoldet | |
Cable cross-section | 0,08-0,14 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |