601103-000 | Raychem
Receptacle, 0.03-0.14 mm², AWG 32-26, solder connection, gold-plated, 601103-000
Order No.: 34P3906
EAN: 4099889633757
MPN:
601103-000
D-602-47
Unit Price (€ / pc.)
89.0596 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Shielded contact, 601103-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Socket, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 26 - 32 AWG, Wire Size: 0.14 - 0.03 mm², Operating Temperature (Max): 150 °C, Military Standard: MIL-C-26482,MIL-C-26500.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 32-26 | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,03-0,14 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |