852571-000 | Raychem
Receptacle, 0.05-0.14 mm², AWG 30-26, solder connection, gold-plated, 852571-000
Order No.: 34P3890
EAN: 4099889633672
MPN:
852571-000
D-602-0143
Unit Price (€ / pc.)
57.0248 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 28 Weeks **
Shielded contact, 852571-000, Raychem
Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Twisted Pair, Shielded Contact Style: Socket, Shielded Contact Size: 16, Termination Method: Solder, Wire Size: 26 - 30 AWG, Wire Size: 0.14 - 0.05 mm², Operating Temperature (Max): 125 °C, Military Standard: MIL-DTL-38999 I, III, IV.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 30-26 | |
Contact connection | Lötanschluss | |
Contact material | Kupferberyllium | |
contact surface | vergoldet | |
Cable cross-section | 0,05-0,14 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |