865421-000 | Raychem

Pin contact, 0.08-0.14 mm², AWG 28-26, solder connection, gold-plated, 865421-000

Order No.: 34P3895
EAN: 4099889633702
MPN:
865421-000
D-602-0150
865421-000 Raychem Crimp Contacts
Image may differ
Unit Price (€ / pc.)
121.9869 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6,099.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
121.9869 €

Shielded contact, 865421-000, Raychem

Shielded Contact Product Type: Contact, Shielded Contact Wire/Cable Type: Coaxial, Shielded Contact Style: Pin, Shielded Contact Size: 12, Termination Method: Solder, Wire Size: 26 - 28 AWG, Wire Size: 0.14 - 0.8 mm², Operating Temperature (Max): 125 °C, Military Standard: MIL-DTL-38999 I, III, IV.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 28-26
Contact connection Lötanschluss
Contact material Kupferberyllium
contact surface vergoldet
Cable cross-section 0,08-0,14 mm²
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei