CS1660-000 | Raychem

Crimping pliers for splices, AWG 26-12, Raychem CS1660-000

Order No.: 34P1608
EAN: 4099891355449
MPN:
CS1660-000
CS1660-000 Raychem Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
878.3628 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
878.36 € *
Price list
Quantity
Price per unit*
1 pcs.
878.3628 €
2 pcs.
860.7865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand crimping tool, CS1660-000, RAYCHEM

The Hand crimping tool is used to crimp cold-applied gel-filled splices with wires ranging from 26 to 12 AWG. It has a pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice.

Features

  • Ratchet-controlled release handle
  • High performance
  • Built-in ratchet system ensures full cycling of the tool and prevents early release
  • Designed for an easy and smooth effort to achieve the crimp
Technical specifications
Crimping Range (AWG) AWG 26-12
Suitable for Spleiße
Weight 350 g
Length 230 mm
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free not_specified