806677-000 | Raychem

D-Sub Connector Boots, size: 3 (DB), straight 180°, elastomer, black, 806677-000

Order No.: 34P4279
EAN: 4099889810219
MPN:
806677-000
214A032-25-0
806677-000 Raychem D-Sub Housings
Image may differ
Unit Price (€ / pc.)
30.4759 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
4,571.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
30.4759 €

D-Sub Connector Boots, 806677-000, Raychem

Molded Part Type: D Subminiature Boot, Adhesive Description: Adhesive Purchased Separately, Number of Positions: 0, Material Code: 25, Boot Angle: Straight, Adhesive Pre-Coating: Without, Contact Current Rating (Max): 0 A, Centerline (Pitch): 0 mm, Connector Width: 10.7 mm, Operating Temperature Range: -75 – 150 °C, Adhesive Options: S1048 Separate Adhesive,S1125 Separate Adhesive

Technical specifications
Colour schwarz
Shell size 3 (DB)
Shell Material Elastomer
Cable Outlet gerade 180°
Type of locking keine
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes