CC2632-000 | Raychem

Round plug, Ø 4 mm, L 30 mm, insulated, straight, red, 0.3-0.9 mm², AWG 22 to 18, CC2632-000

Order No.: 34P1936
EAN: 4099889612516
MPN:
CC2632-000
B-106-8401CS100
CC2632-000 Raychem Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,787.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
1.7731 €

Wire end ferrule, CC2632-000, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Insulated: Yes, Support Style: Insulation Support, Insulation Sleeve Material: Polyamide, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper Alloy,Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Bullet Receptacle, Bullet Diameter: 4 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.3 mm, Accepts Wire Insulation Diameter Range: 1.4-4 mm, Wire Size: 22-18 AWG, Wire Size: 0.3-0.9 mm², Wire Size: 509-1900 CMA, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Red.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 22 bis 18
Bauform gerade
Durchmesser 4 mm
Farbe der Isolation rot
Isoliert Yes
Länge 30 mm
Leiterquerschnitt 0,3-0,9 mm²
Logistics
Ursprungsland MX
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes