CC2643-000 | Raychem

Round plug, Ø 5 mm, L 34 mm, insulated, straight, blue, 1.0-2.5 mm², AWG 17-13, CC2643-000

Order No.: 34P1934
EAN: 4099889612509
MPN:
CC2643-000
B-106-7502CS100
CC2643-000 Raychem Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
4,645.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3200 pcs.
1.4518 €

Wire end ferrule, CC2643-000, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Insulated: Yes, Support Style: Insulation Support, Insulation Sleeve Material: Polyamide, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper Alloy, Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Bullet, Bullet Diameter: 5 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 5 mm, Accepts Wire Insulation Diameter Range: 2-4.6 mm, Wire Size: 15.5-13.5 AWG, Wire Size: 1.5-2.5 mm², Wire Size: 2050-5180 CMA, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Blue.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 17-13
Bauform gerade
Durchmesser 5 mm
Farbe der Isolation blau
Isoliert Yes
Länge 34 mm
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes