CC2644-000 | Raychem

Round plug, Ø 5 mm, L 32 mm, insulated, straight, blue, 1.0-2.5 mm², AWG 17-13, CC2644-000

Order No.: 34P1938
EAN: 4099889612523
MPN:
CC2644-000
B-106-8502CS100
CC2644-000 Raychem Flat Plugs
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10,024.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
1.8564 €

Crimp Wire Pins, Tabs and Ferrules, CC2644-000, Raychem

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Insulated: Yes, Support Style: Insulation Support, Insulation Material: Heat Shrinkable Nylon, Crimp Wire Pin, Tab & Ferrule Plating Material: Copper Alloy,Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Bullet Receptacle, Bullet Terminal: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 5 mm, Accepts Wire Insulation Diameter Range: 2-4.6 mm, Wire Size: 15.5-13.5 AWG, Wire Size: 1.5-2.5 mm², Wire Size: 2050-5180 CMA, Insulation Requirement: Fully Insulated, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Blue.

Technical specifications
Anschluss Crimpanschluss
Ausführung Rundstecker
AWG-Leiterquerschnitt AWG 17-13
Bauform gerade
Durchmesser 5 mm
Farbe der Isolation blau
Isoliert Yes
Länge 32 mm
Leiterquerschnitt 1,0-2,5 mm²
Material Messing
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes