CJ2087-000 | Raychem
CJ2087-000
Order No.: 34P1672
EAN: 4099891387181
MPN:
CJ2087-000
Unit Price (€ / pc.)
670.6245 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Heat gun, CJ2087-000, RAYCHEM
The heat gun is a microprocessor-controlled, high-end heat gun with temperature control, LCD display, and cold air stage. It features a joystick for making temperature adjustments, and the current working temperature is identified on an LCD display.
Features
- Electronically controlled hot air tool with LCD display
- Residual heat indicator to prevent burns
- Ergonomic soft grip handle
Technical specifications
min. operating temperature | 50 °C | |
max. operating temperature | 600 °C | |
Power | 2000 W | |
Air flow rate | 500 l/min |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672985 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |