5260020006 | Raychem
Raychem TC-CAPS-4003-2
Order No.: 35P2596
EAN: 4099891279646
MPN:
5260020006
TC-CAPS-4003-2
Unit Price (€ / pc.)
0.7497 € *
Available: 374 pcs.
Available in 5 Days: 3,335 pcs.
Leadtime: 11 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
250 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink cap, 5260020006, Raychem
This heat shrink cap is widely used for wire terminations because of the light weight, small size and durability. Vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors, and other electrical equipment.
Features
- 2.5:1 shrink ratio
- Flame-retardant
- Permanent or temporary method to terminate wires
- Rapid, simple installation
- Rugged protection against abrasion, vibration, and flexing
Technical specifications
Colour | rot | |
Inner diameter after shrinkage | 1.3 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Length | 25.4 mm | |
Material | PE | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2,5:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |