0021036003 | Raychem
Heatshrink tubing, 4:1, (11/2.4 mm), PE, black, 0021036003
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 2,091 pcs.
Leadtime: 12 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ATUM-12/3-0-SP, Raychem
ATUM-12/3-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 11 mm | |
contains glue inside | No | |
Length | 65 mm | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 135 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |