0146666001 | Raychem

Heatshrink tubing, 4:1, (10.8/2.4 mm), PE, black, 0146666001

Order No.: 34P7015
EAN: 4099891270735
MPN:
0146666001
DSPL-NR3-0-65MM
0146666001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.4165 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
312.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 mtr.
0.4165 €

Heat shrink tubing, ATUM-12/4-0-30MM, Raychem

ATUM-12/4-0-30MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 10.8 mm
contains glue inside No
Length 65 mm
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 110 °C
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes