0151046001 | Raychem
Heatshrink tubing, 4:1, (7.49/1.65 mm), PE, transparent, 0151046001
Order No.: 34P7014
EAN: 4099891270728
MPN:
0151046001
DSPL-NR2-X-50MM
Unit Price (€ / mtr.)
0.2166 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, ATUM-12/4-0-40MM, Raychem
ATUM-12/4-0-40MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 1.65 mm | |
Inner diameter before shrinkage | 7.49 mm | |
contains glue inside | No | |
Length | 50 mm | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 1.78 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |