0181534002 | Raychem
Heatshrink tubing, 2:1, (9.53/4.75 mm), fluoropolymer, crosslinked, black, 0181534002
Unit Price (€ / mtr.)
90.3805 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Heat shrink tubing, ATUM-12/4-0-50MM, Raychem
ATUM-12/4-0-50MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4.75 mm | |
Inner diameter before shrinkage | 9.53 mm | |
contains glue inside | No | |
Material | Fluorpolymer, vernetzt | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 220 °C | |
Wall thickness | 0.48 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |