0201604001 | Raychem
Heatshrink tubing, 3:1, (1/0.5 mm), PE, crosslinked, purple, 0201604001
Unit Price (€ / mtr.)
1.2495 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrink tubing, ATUM-12/4-0-SP, Raychem
ATUM-12/4-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Farbe | violett | |
Innendurchmesser nach Schrumpfung | 0.5 mm | |
Innendurchmesser vor Schrumpfung | 1 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.45 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |