0316676003 | Raychem
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, black, 0316676003
Unit Price (€ / pc.)
39.0439 € *
Available: 2 pcs.
Leadtime: 12 Weeks **
Total Price:
39.04 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0439 €
5 pcs.
36.6877 €
15 pcs.
35.2954 €
50 pcs.
33.7246 €
150 pcs.
32.3323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, LSTT-R-3.2-0, Raychem
LSTT-R-3.2-0 is suitable for storage and use in the workshop, service vehicle or laboratory. A diverse selection of hoses is offered covering a wide range of applications including electrical insulation, strain relief, cable bundling and environmental protection.
Features
- Easy to store
- Well suited for repairs
- Single wall and bonded hoses
- RoHS compliant
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 1.6 mm | |
Inner diameter before shrinkage | 3.2 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 65 °C | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |