0418834001 | Raychem

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, black, 0418834001

Order No.: 35P2867
EAN: 4099891272012
MPN:
0418834001
LSTT-1.6-0-SP
Series: LSTT
0418834001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Leadtime: 30 Weeks **
Total Price:
471.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 mtr.
0.7854 €

Heat shrink tubing, ATUM-16/4-0-SP, Raychem

ATUM-16/4-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Farbe schwarz
Innendurchmesser nach Schrumpfung 0.8 mm
Innendurchmesser vor Schrumpfung 1.6 mm
Innenkleber vorhanden No
Material PE
max. Temperatur 125 °C
min. Temperatur -40 °C
Schrumpfrate 2:1
Schrumpftemperatur 65 °C
Logistics
Ursprungsland GB
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes