0546234002 | Raychem
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, brown, 0546234002
Order No.: 35P3196
EAN: 4099891274177
MPN:
0546234002
RNF-3000-12/4-1-SP
Unit Price (€ / mtr.)
2.4752 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Heat shrink tubing, ATUM-19/6-X-STK, Raychem
ATUM-19/6-X-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Farbe | braun | |
Innendurchmesser nach Schrumpfung | 4 mm | |
Innendurchmesser vor Schrumpfung | 12 mm | |
Innenkleber vorhanden | No | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 80 °C | |
Wanddicke | 0.75 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |