068792-000 | Raychem
Heatshrink tubing, 3:1, (95/29 mm), PE, black, 068792-000
Unit Price (€ / mtr.)
29.155 € *
Available: 0 mtr.
Leadtime: 10 Weeks **
Heat shrink tubing, RPS-1K-10-2/2.0-4, Raychem
RPS-1K-10-2/2.0-4 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.
Features
- 3:1 Shrink ratio
- Good chemical and solvent resistance
- Configured for ease of kitting
- UL recognised
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 29 mm | |
Inner diameter before shrinkage | 95 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |