080745J001 | Raychem

Heatshrink tubing, 2:1, (1.5/0.5 mm), PE, black, 080745J001

Order No.: 35P3355
EAN: 4099891275532
MPN:
080745J001
V2-1.0-0-SP-SM
Series: V2
080745J001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
0.357 € *
Available: 200 mtr.
Available in 5 Days: 2,800 mtr.
Leadtime: 11 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
0.357 €

Heat shrink tubing, RPS-1K-10-2/2.0-9, Raychem

RPS-1K-10-2/2.0-9 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.

Features

  • 3:1 Shrink ratio
  • Good chemical and solvent resistance
  • Configured for ease of kitting
  • UL recognised
Technical specifications
Colour schwarz
Inner diameter after shrinkage 0.5 mm
Inner diameter before shrinkage 1.5 mm
contains glue inside No
Material PE
max. operating temperature 125 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes