0838016002 | Raychem
Heatshrink tubing, 4:1, (5.72/1.27 mm), PE, crosslinked, transparent, 0838016002
Order No.: 34P7053
EAN: 4099891270810
MPN:
0838016002
RBK-VWS-125-NR1-X-50MM
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2773 €
100 pcs.
0.2440 €
250 pcs.
0.2154 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 0838016002, RAYCHEM
Dual-wall, heat-shrinkable tubing designed to provide environmental sealing of an electrical splice in an automotive environment.
Benefits
- Excellent environmental seal
- Mechanical protection against flexing, abrasion and cut-through
- Tubing and adhesive combination – for superior strain relief
Technical specifications
Farbe | transparent | |
Innendurchmesser nach Schrumpfung | 1.27 mm | |
Innendurchmesser vor Schrumpfung | 5.72 mm | |
Innenkleber vorhanden | No | |
Länge | 50 mm | |
Material | PE, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 135 °C | |
Wanddicke | 1.4 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |