1099510001 | Raychem

Heatshrink tubing, 3:1, (4/1.7 mm), white, 1099510001

Order No.: 39P9278
EAN: 4099891277185
MPN:
1099510001
TMS-SCE-1K-3/16-2.0-9
Raychem
1099510001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 83,740 pcs.
Leadtime: 17 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.5117 €
2000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ATUM-3/1-X-STK, Raychem

ATUM-3/1-X-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour white
Inner diameter after shrinkage 1.7 mm
Inner diameter before shrinkage 4 mm
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes