1165384001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, transparent, 1165384001

Order No.: 91F2188
EAN: 4099891278656
MPN:
1165384001
CGPT-9.5/4.8-X-FSP
Series: CGPT Feet Spule
1165384001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.0583 € *
Available: 15 mtr.
Next delivery: 363 mtr. on 2025-06-10
Leadtime: 12 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0583 €
10 mtr.
2.6894 €
100 mtr.
2.3681 €
250 mtr.
2.2729 €
1000 mtr.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type TE Connectivity/Raychem CGPT-0.

For general purpose use, flame retardant, made of polyolefin, resistant to acids, caustic solutions, solvents and aging, excellent mechanical and electrical properties

Transparent tubing, type CGPT-X.

As above, but no certifications.

Technical specifications
Colour transparent
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Inch Size 3/8
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes