1207406001 | Raychem
Heatshrink tubing, 4:1, (5.69/1.27 mm), PE, black, 1207406001
Order No.: 34P7008
EAN: 4099891270704
MPN:
1207406001
DSPL-NR1-0-50MM
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
100 pcs.
0.2511 €
250 pcs.
0.2213 €
500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, ATUM-32/8-0-60MM, Raychem
ATUM-32/8-0-60MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
Farbe | schwarz | |
Innendurchmesser nach Schrumpfung | 1.27 mm | |
Innendurchmesser vor Schrumpfung | 5.69 mm | |
Innenkleber vorhanden | No | |
Länge | 50 mm | |
Material | PE | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Schrumpfrate | 4:1 | |
Schrumpftemperatur | 110 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |