1298474001 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), PE, blue, 1298474001

Order No.: 71P1856
EAN: 4099891654832
MPN:
1298474001
Series: LSTT
Raychem
1298474001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.6775 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 56 Weeks **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
2.6775 €

Heat shrink tubing, 1298474001, Raychem

The 1298474001 is a highly flexible low-shrink-temperature, non-flame-retardant, heat-shrinkable, polyolefin tub. This low shrink temperature offers exceptionally fast recovery for maximum efficiency in high-volume commercial applications and makes it suitable for use, temperature-sensitive materials, such as PVC jacketed wire and cable.

Features

  • 2:1 shrink ratio
  • Rapid recovery at low temperatures
  • Can be used with temperature-sensitive materials
  • Excellent physical and electrical performance
  • RoHS compliant

Applications

  • Electrical termination insulation
  • Color-coding
  • Cosmetic coverings
  • Mechanical protection
Technical specifications
Colour blue
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
Material PE
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 65 °C
Wall thickness 0.8 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes