1387472001 | Raychem

Heatshrink tubing, 3:1, (39/13 mm), PE, crosslinked, gray, 1387472001

Order No.: 35P3280
EAN: 4099891274993
MPN:
1387472001
RNF-3000-39/13-8-STK
Series: RNF-3000
1387472001 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.4855 € *
Available: 0 mtr.
Leadtime: 56 Weeks **
Total Price:
23,347.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 mtr.
6.4855 €

Heat shrink tubing, ATUM-4/1-0-STK, Raychem

ATUM-4/1-0-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Farbe grau
Innendurchmesser nach Schrumpfung 13 mm
Innendurchmesser vor Schrumpfung 39 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 80 °C
Wanddicke 1.15 mm
Logistics
Ursprungsland IN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes