147547-000 | Raychem

Heatshrink tubing, 3:1, (2.4/0.7 mm), yellow, 147547-000

Order No.: 39P8913
EAN: 4099891276638
MPN:
147547-000
D-SCE-1K-2.4-50-4
147547-000 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 20,525 pcs.
Leadtime: 17 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RPS-1K-18-12/2.0-9, Raychem

RPS-1K-18-12/2.0-9 is a commercial grade heat-shrinkable wire marker, designed to meet the needs of commercial and industrial customers.

Features

  • 3:1 Shrink ratio
  • Good chemical and solvent resistance
  • Configured for ease of kitting
  • UL recognised
Technical specifications
Colour gelb
Inner diameter after shrinkage 0.7 mm
Inner diameter before shrinkage 2.4 mm
contains glue inside No
max. operating temperature 135 °C
min. operating temperature -75 °C
Shrinking rate 3:1
Logistics
Country of origin CH
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes